1324380000 | Weidmüller

Weidmueller PRINTJET ADVANCED 230V

Order No.: 51P1286
EAN: 4050118127867
MPN:
1324380000
PRINTJET ADVANCED 230V
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
11,998.4249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,998.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,998.4249 €

Inkjet printer, 1324380000, Weidmüller

The PrintJet ADVANCED is an inkjet printer which prints on plastic markers in MultiCard format and metal markers of the MetalliCard family. Thanks to its high loader capacity, it is ideal for printing large volumes in continuous operation. The precise colour printing and thermal fixing guarantee optimum print results for the durable identification of equipment. With these properties, the inkjet printer brings efficiency to the operating process – whether operated with the MPrint PRO software or as a stand-alone solution with preconfigured print templates.

Features

  • Precise colour printing
  • Serial printing of metal markers
  • Durable and robust markers thanks to thermal fixing
  • User-friendly operation thanks to intuitive touch display
  • High level of automation thanks to loader capacity of 30 MultiCards
Technical specifications
Resolution 1200 dpi
Version Inkjet printer
Width 555 mm
Height 950 mm
Length 310 mm
Logistics
Country of origin DE
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead