1014680000 | Weidmüller
Polyester Label, (L x W) 52 x 30 mm, silver, Roll with 2000 pcs
Unit Price (€ / pc.)
303.4143 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Device marker, 1014680000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 2000 | |
Version | Label | |
Width | 30 mm | |
Colour | silver | |
Suitable for | printer | |
Length | 52 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |