1686200000 | Weidmüller
Acrylic Label, (L x W) 38 x 11 mm, yellow, Sheet with 25 pcs
Order No.: 51P8912
EAN: 4008190492632
MPN:
1686200000
PAGETAB 38/11
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1686200000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 25 | |
Version | Label | |
Width | 11 mm | |
Colour | yellow | |
Suitable for | Device marker | |
Length | 38 mm | |
Material | acrylic | |
max. thermal resistance | 93 °C | |
min. temperature resistance | -29 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | SE |
Customs tariff number | 58071090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |