1873810000 | Weidmüller
Polyester Laser label, (L x W) 27 x 18 mm, silver, DIN-A4 sheet with 900 pcs
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device marker, 1873810000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 900 | |
Version | Laser label | |
Width | 18 mm | |
Colour | silver | |
Suitable for | Laser printer | |
Length | 27 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |