9028480000 | Weidmüller
Stripping tool, 9028480000, POWERSTRIPPER 16,0
Order No.: 53P6009
EAN: 4032248064632
MPN:
9028480000
POWERSTRIPPER 16,0
Unit Price (€ / pc.)
4,117.8879 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4,117.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,117.8879 €
Automatic stripper and crimper, 9028480000, WEIDMÜLLER
Automatic machine for automatic stripping and crimping of ferrules and conductors. The process of stripping and crimping is possible in one operation. This enables time-saving and rational processing.
Features
- For automatic stripping of individual wires
- Time-saving and efficient processing
- Easily adjustable to the respective cross-section range
- Stripping and crimping in one work step
Technical specifications
Version | stripping tool | |
Suitable for | automatic stripping of the individual wires |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |