1963470000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963470000
Order No.: 52P8098
EAN: 4032248645565
MPN:
1963470000
IE-BS-V01M-RJ45-C
Unit Price (€ / pc.)
53.7761 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
RJ45 connector, 1963470000, Weidmüller
Flange RJ45, IP67, variant 1 metal, coupling, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | IDC connection | |
Version | socket | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |