8808400000 | Weidmüller
Adapter RJ45 male to 2 x RJ45 female (4-pin each), IE-CSM 1 set
Order No.: 53P4913
EAN: 4032248505982
MPN:
8808400000
IE-CSM 1 Set
Unit Price (€ / pc.)
103.6847 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
103.68 € *
Price list
Quantity
Price per unit*
1 pcs.
103.6847 €
2 pcs.
100.5788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable splitter module, 8808400000, Weidmüller
Cable splitter module, Cat.5 (ISO/IEC 11801), IP20. The connection element for Industrial Ethernet is always helpful when you need to repair or extend a broken installation cable in a confined space without cable reserve.
Technical specifications
Design | straight | |
Category | Cat 5 | |
Connector (exit) | 2 x RJ45 socket | |
Connector | RJ45 plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |