1177100000 | Weidmüller
Socket, 1 pole, crimp connection, screw locking, straight, 1177100000
Unit Price (€ / pc.)
61.1898 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
61.19 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1898 €
10 pcs.
56.9058 €
25 pcs.
53.4905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact, 1177100000, Weidmüller
The 1177100000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.
Features
- Modular design offers application flexibility in one platform
- Stainless steel mounting hardware with screw-down locking mechanism
- 100% Submersible
Technical specifications
Version | socket | |
Shell Material | polyamide | |
Cable diameter | 43 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Cable cross-section | 50 mm² | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |