1268820000 | Weidmüller

Socket, 1 pole, crimp connection, screw locking, straight, 1268820000

Order No.: 50P9866
EAN: 4050118057584
MPN:
1268820000
HDC HP 550 F 70
Series: HDC - Einsatz
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
57.7031 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.70 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7031 €
10 pcs.
53.6690 €
25 pcs.
50.4441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1268820000, Weidmüller

The 1268820000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.

Features

  • Impact resistant
  • Dust-proof
Technical specifications
Version socket
Shell Material polyamide
Cable diameter 43 mm
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 70 mm²
Orientation straight
Pin number 1 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead