1288980000 | Weidmüller
Pin header, 4 pole, pitch 3.5 mm, angled, black, 1288980000
Order No.: 51P0344
EAN: 4050118080612
MPN:
1288980000
S2C-SMT 3.50/04/90G 3.2SN BK BX
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 6 Days: 1,080 pcs.
Leadtime: On Request **
Male connector, 1288980000, Weidmüller
Board Connector, side mount, THT/THR solder termination, 3.50 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 13.4 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |