1601940000 | Weidmüller
Pin header, 34 pole, pitch 5.08 mm, angled, orange, 1601940000
Order No.: 51P7211
EAN: 4008190078423
MPN:
1601940000
SLD 5.08/34/90G 3.2SN OR BX
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
16.04 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0412 €
10 pcs.
14.9226 €
50 pcs.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1601940000, Weidmüller
Printed Circuit Board Connector, Male Connector, Closed Sideways, THT Solder Termination, 5.08 mm, No. of Poles: 34, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 11 A | |
Orientation | angled | |
Pin number | 34 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |