1605100000 | Weidmüller
Pin header, 5 pole, pitch 3.5 mm, angled, orange, 1605100000
Order No.: 51P7310
EAN: 4008190102609
MPN:
1605100000
SL 3.50/05/90G 3.2SN OR BX
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1605100000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 5, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |