1624430000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, angled, orange, 1624430000
Order No.: 51P7796
EAN: 4008190195489
MPN:
1624430000
SL 7.62/08/90B 3.2SN OR BX
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8560 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1624430000, Weidmüller
PCB Connector, Dovetail for Mounting Blocks, THT Solder Termination, 7.62 mm, Poles: 8, 90°, 3.2 mm, tin-plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 800 V | |
Rated current | 18.5 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |