1633790000 | Weidmüller
Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1633790000
Order No.: 51P8065
EAN: 4008190258245
MPN:
1633790000
SLD 3.50/46/90G 3.2SN OR BX
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
10 pcs.
21.2058 €
50 pcs.
19.5041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1633790000, Weidmüller
Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 46, 90°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.5 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |