1890360000 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, straight, orange, 1890360000
Order No.: 52P5146
EAN: 4032248498840
MPN:
1890360000
BLT 5.08HC/16/180LR SN OR BX
Unit Price (€ / pc.)
23.2645 € *
Available: 0 pcs.
Available in 5 Days: 1,080 pcs.
Leadtime: On Request **
Male connector, 1890360000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, no. of poles: 16, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |