1027680000 | Weidmüller
Connector kit, size 4, 10 pole + PE , IP65, 1027680000
Unit Price (€ / pc.)
56.8106 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.81 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8106 €
10 pcs.
52.8241 €
25 pcs.
49.6587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 1027680000, WEIDMÜLLER
The 1027680000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools.
Technical specifications
Version | connector kit | |
Shell size | 4 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, angled | |
Contact connection | push-in | |
PE contact | Yes | |
Pin number | 10 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | push pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |