2433160000 | Weidmüller
VDE screwdriver bit, 2.5 mm, slotted, L 75 mm, 2433160000
Order No.: 53P1167
EAN: 4050118443639
MPN:
2433160000
WB SI SL 0.4X2.5
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 2433160000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 2.5 mm | |
Length | 75 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |