2433170000 | Weidmüller
VDE screwdriver bit, 3 mm, slotted, L 75 mm, 2433170000
Order No.: 53P1168
EAN: 4050118443622
MPN:
2433170000
WB SI SL 0.5X3.0
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 2433170000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Features
- Compact and especially light design
- Ergonomic handle sizes matched to the torque range
- Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 3 mm | |
Length | 75 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |