9202510000 | Weidmüller
Screwdriver bit, L 160 mm, 9202510000
Order No.: 53P6279
EAN: 4032248501649
MPN:
9202510000
WK 1/4 C6,3 E6,3
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwdriver insert, 9202510000, Weidmüller
Is demanded for effective and exact work, it is essential for use to precise torque.
Features
- Compact and especially light design
- Ergonomic handle sizes matched to the torque range
- Interchangeable blades made from high-quality wear resistant tool steel
Technical specifications
Version | bit | |
ESD protection | No | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |