1009370000 | Weidmüller
Adapter, M20 (5 pole, socket/plug) to M12 (5 pole, socket), T-shape, 1009370000
Order No.: 50P2366
EAN: 4032248713622
MPN:
1009370000
SAI-T-5S-PARA
Unit Price (€ / pc.)
49.1232 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
49.12 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1232 €
10 pcs.
45.6960 €
50 pcs.
42.9471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1009370000, Weidmüller
Sensor actuator adapter, Number of poles: 5, Coding: A, M12, 60 V
Technical specifications
Design | T-shape | |
Connector (exit) | M12 (5 pole, socket) | |
Connector | M20 (5 pole, socket/plug) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |