1288000000 | Weidmüller
Adapter, M8 (3 pole, plug) to M8 (4 pole, socket), straight, 1288000000
Order No.: 51P0319
EAN: 4050118079173
MPN:
1288000000
SAI-ADAPTER-M8/M8-3P/4P
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
10 pcs.
30.0356 €
50 pcs.
27.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator adapter, 1288000000, Weidmüller
Sensor actuator adapter, Coding: M8 = none, M8 / M8, 60 V
Technical specifications
Design | straight | |
Connector (exit) | M8 (4 pole, socket) | |
Connector | M8 (3 pole, plug) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |