2453540300 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 3 m, Radox EM 104, blue, 0.5 A, 2453540300
Unit Price (€ / pc.)
230.4078 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Data insert with railway cable, 2453540300, Weidmüller
The 2453540300 is a 8-position bus module. This product is extremely compact and can accommodate gigabit data inserts. It enables the connection of 10 GBit/s Cat. 6A cable to one module.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | blue | |
Cable length | 3 m | |
LED display | No | |
Material | Radox EM 104 | |
max. Voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |