1892130001 | Weidmüller
Socket, M12, 4 pole, tension clamp connection, straight, 1892130001
Order No.: 52P5233
EAN: 4032248733330
MPN:
1892130001
SAIBM-4/8S-M12 4P D-ZF
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
10 pcs.
37.3184 €
50 pcs.
35.0693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1892130001, WEIDMÜLLER
Features
- Shielded
- Pollution degree: 3
- D-coded
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | D | |
Contact connection | tension clamp connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |