2421770000 | Weidmüller

Plug, M12, 5 pole, solder connection, straight, 2421770000

Order No.: 53P0664
EAN: 4050118431063
MPN:
2421770000
SAIE-M12S-5-H5.5TL-M16
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
15.2796 €
50 pcs.
14.0539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 2421770000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Version plug
Thread size M12
Coding A
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead