2421950000 | Weidmüller
Socket, M12, 4 pole, solder connection, straight, 2421950000
Order No.: 53P0682
EAN: 4050118430578
MPN:
2421950000
SAIE-M12B-4-H12TL-PG9
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: On Request **
Sensor-actuator connector, 2421950000, WEIDMÜLLER
Features
- Unshielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |