2423460000 | Weidmüller
Plug, M8, 3 pole, solder connection, straight, 2423460000
Order No.: 53P0833
EAN: 4050118430097
MPN:
2423460000
SAIE-M8S-3S-F13TL
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Sensor-actuator connector, 2423460000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Front panel mounted
Technical specifications
Version | plug | |
Thread size | M8 | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |