1265940000 | Weidmüller
Weidmueller SAI-6-S12 4P M12 L
Unit Price (€ / pc.)
140.8841 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Passive sensor/actuator distributor, 1265940000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 12-pin, A-coded, Number of contact sockets: 6, Number of poles: 4, M12, LED.
Technical specifications
Bus Output | M12 (12 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |