1449400000 | Weidmüller
Weidmueller SAI-4-S12 M8 L 1:1
Unit Price (€ / pc.)
117.4173 € *
Available: 1 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
117.42 € *
Price list
Quantity
Price per unit*
1 pcs.
117.4173 €
5 pcs.
113.9782 €
10 pcs.
110.7176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Passive sensor/actuator distributor, 1449400000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 8-pin, A-coded, Number of contact sockets: 4, M8, LED: Yes
Technical specifications
Bus Output | M12 (8 pole, A coded) | |
Power Input | M8 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |