0170020000 | Weidmüller
Through terminal block, screw connection, 10-35 mm², 1 pole, 125 A, 8 kV, beige, 0170020000
Unit Price (€ / pc.)
24.7996 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal, 0170020000, Weidmüller
Feed-through modular terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 1, TS 32, beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 1 | |
Version | through terminal block | |
AWG cross-section | AWG 6 to 1 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 28 mm | |
Colour | beige | |
Height | 70 mm | |
Length | 63.5 mm | |
Cable cross-section | 10-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |