0185220000 | Weidmüller
Through terminal block, bolt connection, 95 mm², 1 pole, 232 A, 8 kV, yellow, 0185220000
Unit Price (€ / pc.)
35.3906 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Feed-through terminal, 0185220000, Weidmüller
Feed-through modular terminal block, bolt connection, 95 mm², 1000 V, 232 A, number of connections: 1, TS 32, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | bolt connection | |
Number of terminals | 1 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 46 mm | |
Colour | yellow | |
Height | 90 mm | |
Length | 53 mm | |
Cable cross-section | 95 mm² | |
Rated current | 232 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |