1010600000 | Weidmüller
Isolating and measuring isolating terminal block, Busbar connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1010600000
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test-disconnect terminal, 1010600000, Weidmüller
disconnect and measuring isolate terminal block, busbar connection, 2.5 mm², 400 V, 24 A, sliding, cross disconnection: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Busbar connection | |
Number of terminals | 1 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 60 mm | |
Length | 46.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |