1049230000 | Weidmüller
Bolt terminal, bolt connection, 70 mm², 2 pole, 192 A, dark beige, 1049230000
Order No.: 50P3946
EAN: 4050118255171
MPN:
1049230000
WFF 70 NFF
Unit Price (€ / pc.)
36.4021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bolt clamp, 1049230000, Weidmüller
Bolt clamp, bolt connection, 70 mm², 500 V, 192 A, number of connections: 2, M 8, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 500 V | |
Width | 32 mm | |
Colour | dark beige | |
Height | 132 mm | |
Length | 61 mm | |
Cable cross-section | 70 mm² | |
Rated current | 192 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |