1267870000 | Weidmüller
Potential distribution terminal, push-in connection, 0.5-1.5 mm², 8 pole, 17.5 A, 4 kV, blue, 1267870000
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Potential distributor terminal, 1267870000, Weidmüller
Potential distribution terminal, PUSH IN, 1.5, 250 V, 17.5 A, number of connections: 32, number of poles: 8, TS 35 x 15, blue
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | push-in connection | |
Number of terminals | 32 | |
Version | potential distribution terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 9.2 mm | |
Colour | blue | |
Height | 120 mm | |
Length | 73 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 8 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |