1561630000 | Weidmüller
Potential distribution terminal, screw connection, 1 pole, 202 A, black, 1561630000
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
10 pcs.
11.9833 €
50 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1561630000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 202 A, no. of poles: 1, TS 35, black
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | potential distribution terminal | |
Rated Voltage | 1000 V | |
Width | 22.2 mm | |
Colour | black | |
Height | 55.4 mm | |
Length | 49.3 mm | |
Rated current | 202 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |