1698161001 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 4 A, 1.5 kV, dark beige, 1698161001

Order No.: 51P9200
EAN: 4008190891381
MPN:
1698161001
ZRV 1.5
Series: Z-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6521 €

Double-tier terminal, 1698161001, Weidmüller

Double-tier terminal block, spring-cage connection, 1.5 mm², 63 V, 4 A, number of levels: 4, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 8
Version multi level terminal block
AWG cross-section AWG 26 to 14
Rated Voltage 63 V
Rated surge voltage 1.5 kV
Width 5.1 mm
Colour dark beige
Height 89.5 mm
Length 52 mm
Cable cross-section 0.5-2.5 mm²
Rated current 4 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes