1802780000 | Weidmüller
Through terminal block, screw connection, 70-240 mm², 2 pole, 415 A, 8 kV, dark beige, 1802780000
Unit Price (€ / pc.)
47.3144 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.31 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3144 €
10 pcs.
44.0181 €
50 pcs.
41.3644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1802780000, Weidmüller
Feed-through modular terminal block, screw connection, 240 mm², 1000 V, 415 A, number of connections: 2, TS 32, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 36 mm | |
Colour | dark beige | |
Height | 100 mm | |
Length | 123.7 mm | |
Cable cross-section | 70-240 mm² | |
Rated current | 415 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |