8010040000 | Weidmüller
Multi level terminal block, screw connection, 0.5-2.5 mm², 20 mA, 0.8 kV, dark beige, 8010040000
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.2467 €
50 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 8010040000, Weidmüller
Double-tier terminal block, screw connection, 2.5 mm², 24 V, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 3 | |
Version | multi level terminal block | |
Rated Voltage | 24 V | |
Rated surge voltage | 0.8 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 69 mm | |
Length | 62.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 20 mA | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |