9502610000 | Weidmüller
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, beige, 9502610000
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Feed-through terminal, 9502610000, Weidmüller
Feed-through modular terminal block, screw connection, 10 mm², 800 V, 57 A, number of connections: 2, TS 32, beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 14 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 11.5 mm | |
Colour | beige | |
Height | 40 mm | |
Length | 53 mm | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 57 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |