9205140000 | Weidmüller
ESD side cutter, 130 mm, 93 g, 9205140000
Order No.: 53P6365
EAN: 4032248698943
MPN:
9205140000
SVSE ESD 130
Unit Price (€ / pc.)
92.9866 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plier, 9205140000, Weidmüller
Electronic ESD angle-cutting pliers.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 93 g | |
Length | 130 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |