8528660000 | Weidmüller
Signal isolating amplifier, 8528660000
Unit Price (€ / pc.)
224.434 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Signal conditioner, 8528660000, Weidmüller
Signal isolating amplifier, current monitoring
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 22.5 mm | |
Weight | 72.9 g | |
Height | 112.4 mm | |
Length | 72 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |