1074200000 | Weidmüller
Cross connector for terminals, 1074200000
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cross-connector, 1074200000, Weidmüller
Cross connector (terminals), screwed, number of poles: 20, grid in mm: 6.10, Insulated: Yes, 24 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
Suitable for | terminals | |
Accessory Type | cross connector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |