1936440000 | Weidmüller
End/Intermediate plate for WGK Series, 1936440000
Order No.: 52P6726
EAN: 4032248664764
MPN:
1936440000
DP WGK 10 GY BX
Series: OMNIMATE Power - Serie WGK
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
250 pcs.
0.8211 €
1250 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 1936440000, Weidmüller
End and intermediate plate (terminals), 31 mm x 5.5 mm, grey
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | WGK Series | |
Accessory Type | end/Intermediate plate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |