1447950000 | Weidmüller
Relay module, 10 pole, 250 V, 1447950000, RSM-8 24VAC/DC 1CO S
Unit Price (€ / pc.)
120.4280 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
120.43 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4280 €
2 pcs.
118.0123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 1447950000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pin, 24 VAC ± 10 %, 24 VDC ± 10 %.
Technical specifications
Connection | screw connection | |
Version | Relay module | |
Width | 87 mm | |
Height | 66 mm | |
Length | 130 mm | |
Rated voltage | 250 V | |
Pin number | 10 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |