1449200000 | Weidmüller
Relay module, 20 pole, 250 V, 1449200000, RSM-16 12V- 2CO Z
Unit Price (€ / pc.)
285.6595 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Relay module, 1449200000, Weidmüller
Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 12 VDC ± 10 %, 33 mA.
Technical specifications
Connection | tension clamp connection | |
Version | Relay module | |
Width | 109 mm | |
Height | 66 mm | |
Length | 290 mm | |
Rated voltage | 250 V | |
Pin number | 20 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |