8003911001 | Weidmüller
Transfer module, 9 pole, 1.5 A, 100 V, 8003911001, RS SD9B UNC 4.40 LP2N
Unit Price (€ / pc.)
58.8455 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
58.85 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8455 €
10 pcs.
54.7281 €
25 pcs.
51.4437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 8003911001, Weidmüller
Transfer module with terminal connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 9-pin socket, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 87 mm | |
Height | 76 mm | |
Length | 45 mm | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Pin number | 9 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |