8265540000 | Weidmüller
Transfer module, 16 pole, 1 A, 60 V, 8265540000, RS F16 LPK 2H/18
Transfer module, 8265540000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 16-pole, LPK 2H 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 45 mm | |
Height | 65.5 mm | |
Length | 64 mm | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 16 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |