9204580000 | Weidmüller

Tool case, without tools, (L x W x D) 530 x 190 x 310 mm, 5.072 kg, 9204580000

Order No.: 53P6330
EAN: 4032248671328
MPN:
9204580000
PLASTIC CASE
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
372.6128 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
372.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.6128 €

Empty tool box, 9204580000, Weidmüller

Empty tool box for crimping sets.

Technical specifications
Version tool case
Additional parts without tools
Width 190 mm
Weight 5.072 kg
Length 530 mm
Material plastic
Depth 310 mm
Logistics
Country of origin DE
Customs tariff number 42021250
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes