2436680000 | Weidmüller
Weidmueller VT M
Order No.: 53P1224
EAN: 4050118450019
MPN:
2436680000
VT M
Unit Price (€ / pc.)
43.0661 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Voltage tester, 2436680000, Weidmüller
Voltage tester to detect the absence of voltage.
Features
- Responds from a distance of 4 mm
- For functional testing of solenoid valves, relays, coils and contactors
- All magnetic fields testable
- Display: optical
- Flashlight function included with the Testboy 120
Technical specifications
Display | LED | |
Version | voltage tester | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |