T0058735838 | Weller
Compact filter (particle filter H13, broadband gas filter 50 % activated carbon/50 % Chemisorb), Weller T0058735838 for FC 800, WFE 20D, WFE 4S, Zero Smog 6V, Zero Smog 20T
Unit Price (€ / pc.)
570.01 € *
Available: 1 pcs.
Next delivery: 3 pcs. on 2024-06-12
Leadtime: 1 Week **
Compact filter, T0058735838, WELLER
Compact filter for WFE 20D, WFE 4S, zero smog 6V, zero smog 20T, FC 800.
Technical specifications
Suitable for | FC 800, WFE 20D, WFE 4S, Zero Smog 6V, Zero Smog 20T | |
Accessory Type | compact filter (particle filter H13, broadband gas filter 50 % activated carbon/50 % Chemisorb) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |