T0056403788N | Weller

Soldering iron, Weller T0056403788N, 40 W, 230 V

Order No.: 03L1957
EAN: 4099891389123
MPN:
T0056403788N
Weller
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Soldering iron SPI Series, Weller SPI 41 230V, 40 W, 230 V
Order No.: 10L135
Manufacturer: Weller
per pc. 74.9700 € *
*incl. VAT plus shipping costs
SPI 41 SOLDERING IRON 230V IND
Technical specifications
Version soldering iron
Input voltage 230 V
Power 40 W
Soldering tip series SPI40
max. operating temperature 450 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €